-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 12P PLUG ASSY,RD,KEY 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0489
|
Newark | Connector Housing, Plug, 12Pos, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.5Mm, For Use With:Amp Ampseal Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 776533-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$2.7500 / $3.3700 | Buy Now |
DISTI #
A104214-ND
|
DigiKey | CONN PLUG HSG 12POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2106 In Stock |
|
$2.5234 / $4.7500 | Buy Now |
DISTI #
18AH0489
|
Avnet Americas | Conn Housing PL 12 POS 4.5mm Crimp ST - Bulk (Alt: 18AH0489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$2.8200 / $3.7200 | Buy Now |
DISTI #
776533-1
|
Avnet Americas | Conn Housing PL 12 POS 4.5mm Crimp ST - Bulk (Alt: 776533-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0720 / $2.3619 | Buy Now |
DISTI #
571-776533-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY 12 POS RED 20-18 AWG RoHS: Compliant | 5083 |
|
$2.3300 / $4.2900 | Buy Now |
DISTI #
V36:1790_11861234
|
Arrow Electronics | Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 1 Weeks Date Code: 2244 | Americas - 1161 |
|
$2.8596 | Buy Now |
DISTI #
E02:0323_01927130
|
Arrow Electronics | Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2405 | Europe - 1160 |
|
$2.3808 / $3.3814 | Buy Now |
DISTI #
V99:2348_11861234
|
Arrow Electronics | Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2232 | Americas - 247 |
|
$1.8530 / $2.5965 | Buy Now |
|
Future Electronics | Ampseal 12 Position Red Crimp Plug Assembly RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 15 Weeks Container: Tube | 2534Tube |
|
$2.5300 / $2.8400 | Buy Now |
DISTI #
AMP776533-1
|
Heilind Electronics | AS 16, 12P PLUG ASSY,RD,KEY 1 | Americas - 180 in Stock1323 On Order |
|
$2.5410 / $3.1163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776533-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776533-1
TE Connectivity
AS 16, 12P PLUG ASSY,RD,KEY 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.449 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.509 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |