-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 8P PLUG ASSY, RD, KEY 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3886
|
Newark | As 16, 8P Plug Assy, Rd, Key 2 |Te Connectivity 776532-2 RoHS: Not Compliant Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.1600 | Buy Now |
DISTI #
A104211-ND
|
DigiKey | CONN PLUG HSG 8POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
270 In Stock |
|
$2.3460 / $4.0400 | Buy Now |
DISTI #
776532-2
|
Avnet Americas | Conn Housing PL 8 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776532-2) RoHS: Compliant Min Qty: 342 Package Multiple: 342 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2213 | Buy Now |
DISTI #
571-776532-2
|
Mouser Electronics | Automotive Connectors PLUG 8P 2 ROW GRY w/RED DIA WIRE SEAL RoHS: Compliant | 773 |
|
$2.2400 / $3.3600 | Buy Now |
|
Future Electronics | AMPSEAL 16 - 8 Position 4.5 mm Pitch Dual Row Straight Plug Housing Assembly RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.2200 / $2.3000 | Buy Now |
DISTI #
AMP776532-2
|
Heilind Electronics | AS 16, 8P PLUG ASSY, RD, KEY 2 | Americas - 216 in Stock |
|
$2.2405 / $2.7477 | Buy Now |
|
Onlinecomponents.com | AS 16, 8P PLUG ASSY, RD, KEY 2 RoHS: Compliant |
380 In Stock |
|
$2.0800 / $3.6500 | Buy Now |
|
Onlinecomponents.com | AS 16, 8P PLUG ASSY, RD, KEY 2 RoHS: Compliant | 0 |
|
$2.0800 / $5.6000 | Buy Now |
DISTI #
67181795
|
Verical | Conn Housing PL 8 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2315 | Americas - 380 |
|
$2.8860 / $4.7450 | Buy Now |
DISTI #
776532-2
|
TTI | Automotive Connectors PLUG 8P 2 ROW GRY w/RED DIA WIRE SEAL Min Qty: 19 Package Multiple: 19 Container: Tube |
Americas - 684 In Stock |
|
$1.7700 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776532-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776532-2
TE Connectivity
AS 16, 8P PLUG ASSY, RD, KEY 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.449 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |