-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8172
|
Newark | Plug And Socket Connector Housing, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4.5Mm, For Use With:Ampseal 16 Connectors, Colour:Red, Connector Mounting:Cable Mount, No. Of Contacts:4Contactsrohs Compliant: Yes |Te Connectivity 776524-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$1.9000 / $2.6900 | Buy Now |
DISTI #
18AH0487
|
Newark | Connector Housing, Plug, 2Pos, 4.5Mm, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:4.5Mm, For Use With:Amp Ampseal Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 776524-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $6.2800 | Buy Now |
DISTI #
A104203-ND
|
DigiKey | CONN PLUG HSG 4POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Tube |
18440 In Stock |
|
$1.6768 / $2.3800 | Buy Now |
DISTI #
2266-776524-1-ND
|
DigiKey | CONN PLUG HSG 4POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
674 In Stock |
|
$1.8900 / $2.0500 | Buy Now |
DISTI #
776524-1
|
Avnet Americas | Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776524-1) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5829 / $1.9049 | Buy Now |
DISTI #
11R8172
|
Avnet Americas | Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 11R8172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$2.1100 / $2.9100 | Buy Now |
DISTI #
571-776524-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY 4 POS RED 20-18 AWG RoHS: Compliant | 3057 |
|
$1.5000 / $2.3800 | Buy Now |
|
Future Electronics | Amp Seal 4 Position Crimp to Wire Plug Assembly RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 396 Container: Tube | 0Tube |
|
$1.6000 / $1.6500 | Buy Now |
DISTI #
AMP776524-1
|
Heilind Electronics | AS 16, 4P PLUG ASSY, RD, KEY 1 | Americas - 2562 in Stock297 On Order |
|
$1.6381 / $2.0709 | Buy Now |
|
Onlinecomponents.com | AS 16, 4P PLUG ASSY, RD, KEY 1 | 0 |
|
$1.7800 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776524-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776524-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Description | Body Features: Cable Exit Angle 180° | Connector & Keying Code 1 | Primary Product Color Red | Configuration Features: Number of Positions 4 | Number of Rows 2 | Contact Features: Contact Current Rating (Max) 13 AMP | Contact Size Size 16 | Mating Pin Diameter 1.5 MM | Mating Pin Diameter .059 INCH | Contact Type Socket | Dimensions: Row-to-Row Spacing 4.5 MM | Product Width 1.445 INCH | Product Length 25.33 MM | Product Width 36.7 MM | Connector Height 26.8 MM | Row-to-Row Spacing .177 INCH | Connector He | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-05 12:40:31 | |
Body Breadth | 1.445 inch | |
Body Depth | 1.055 inch | |
Body Length | 0.997 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.3 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |