-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7122
|
Newark | Plug, Connector, Housing, Serie, Product Range:Ampseal 16 Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:4.5Mm, For Use With:Ampseal 16 Connectors, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 776523-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$2.2200 / $2.7400 | Buy Now |
DISTI #
A104199-ND
|
DigiKey | CONN PLUG HSG 3POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5353 In Stock |
|
$1.5508 / $3.6500 | Buy Now |
DISTI #
776523-1
|
Avnet Americas | Conn Housing RCP 3 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776523-1) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0828 / $1.3714 | Buy Now |
DISTI #
571-776523-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY 3 POS RED 20-18 AWG RoHS: Compliant | 597 |
|
$1.4000 / $2.6900 | Buy Now |
DISTI #
V99:2348_11860760
|
Arrow Electronics | Conn Housing RCP 3 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2322 | Americas - 465 |
|
$1.4340 / $1.5710 | Buy Now |
|
Future Electronics | Automotive Connectors PLUG ASSY 3 POS RED 20-18 AWG RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 5 Weeks Container: Tube | 2112Tube |
|
$1.4600 / $1.6200 | Buy Now |
DISTI #
AMP776523-1
|
Heilind Electronics | AS 16, 3P PLUG ASSY, RD, KEY 1 | Americas - 0 in Stock |
|
$1.4314 / $1.7760 | Buy Now |
|
Onlinecomponents.com | AS 16, 3P PLUG ASSY, RD, KEY 1 RoHS: Compliant |
2789 In Stock |
|
$1.3900 / $1.9000 | Buy Now |
|
Onlinecomponents.com | AS 16, 3P PLUG ASSY, RD, KEY 1 RoHS: Compliant | 0 |
|
$1.5200 / $4.1000 | Buy Now |
DISTI #
83716934
|
Verical | Conn Housing RCP 3 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 44 Package Multiple: 22 Date Code: 2401 | Americas - 2640 |
|
$1.6824 / $2.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776523-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776523-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.449 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.978 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |