-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3866
|
Newark | As 16, 12P Cap Assy, Key, 4 |Te Connectivity 776438-4 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.9000 | Buy Now |
DISTI #
A104194-ND
|
DigiKey | CONN RCPT HSG 12POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
85 In Stock |
|
$2.6960 / $4.9900 | Buy Now |
DISTI #
776438-4
|
Avnet Americas | Conn Housing RCP 12 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776438-4) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6278 | Buy Now |
DISTI #
571-776438-4
|
Mouser Electronics | Automotive Connectors AS 16 12P CAP ASSY KEY 4 RoHS: Compliant | 130 |
|
$2.6900 / $4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$2.4800 | Buy Now |
DISTI #
AMP776438-4
|
Heilind Electronics | AS 16, 12P CAP ASSY, KEY, 4 | Americas - 0 in Stock |
|
$2.3609 / $3.1386 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P CAP ASSY, KEY, 4 RoHS: Compliant |
509 In Stock |
|
$2.6600 / $6.1000 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P CAP ASSY, KEY, 4 RoHS: Compliant | 0 |
|
$2.6300 / $7.7800 | Buy Now |
DISTI #
79929501
|
Verical | Conn Housing RCP 12 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2205 | Americas - 500 |
|
$3.7440 / $7.9300 | Buy Now |
DISTI #
776438-4
|
TTI | Automotive Connectors AS 16 12P CAP ASSY KEY 4 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$2.6600 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776438-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776438-4
TE Connectivity
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.872 inch | |
Body Depth | 1.049 inch | |
Body Length | 1.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |