776437-4
Description: Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug

Overview of 776437-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 776437-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 23R3864
Newark As 16, 12P Plug Assy, Key 4 |Te Connectivity 776437-4 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $3.5300
  • 500 $3.1100
$3.1100 / $3.5300 Buy Now
DISTI # A104171-ND
DigiKey CONN PLUG HSG 12POS 4.50MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.4100
  • 10 $4.9100
  • 25 $4.4292
  • 50 $4.1036
  • 100 $3.8079
  • 250 $3.4587
  • 500 $3.2231
  • 1,000 $3.0099
  • 2,500 $2.7589
$2.7589 / $6.4100 Buy Now
DISTI # 776437-4
Avnet Americas Conn Housing PL 12 POS 4.5mm Crimp ST - Bulk (Alt: 776437-4) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 2 Weeks, 6 Days Container: Bulk 0
  • 252 $2.9294
$2.9294 Buy Now
DISTI # 571-776437-4
Mouser Electronics Automotive Connectors AS 16 12P PLUG ASSY KEY 4 RoHS: Compliant 259
  • 1 $6.5400
  • 10 $3.9200
  • 112 $3.5300
  • 252 $3.2900
  • 504 $3.0000
  • 1,008 $2.7500
$2.7500 / $6.5400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Lead time: 3 Weeks Container: Tube 0
Tube
  • 252 $2.7200
$2.7200 Buy Now
DISTI # AMP776437-4
Heilind Electronics AS 16, 12P PLUG ASSY, KEY 4 Americas - 0 in Stock
  • 252 $3.2954
  • 462 $3.2462
  • 2,310 $2.9511
$2.9511 / $3.2954 Buy Now
Onlinecomponents.com AS 16, 12P PLUG ASSY, KEY 4 RoHS: Compliant 345 In Stock
  • 5 $5.1800
  • 10 $5.1100
  • 25 $4.2900
  • 50 $3.7700
  • 63 $3.7100
  • 126 $3.4400
  • 189 $3.3500
  • 252 $3.2900
$3.2900 / $5.1800 Buy Now
Onlinecomponents.com AS 16, 12P PLUG ASSY, KEY 4 RoHS: Compliant 0
  • 5 $7.7800
  • 25 $5.5800
  • 100 $3.7700
  • 250 $3.1900
  • 500 $3.0100
  • 1,000 $2.9700
  • 2,500 $2.9200
  • 5,000 $2.8100
$2.8100 / $7.7800 Buy Now
DISTI # 776437-4
TTI Automotive Connectors AS 16 12P PLUG ASSY KEY 4 Min Qty: 14 Package Multiple: 14 Container: Tube Americas - 294
In Stock
  • 14 $3.8800
  • 56 $3.8000
  • 112 $3.3000
  • 252 $3.0200
  • 504 $2.8600
  • 1,008 $2.6000
  • 2,520 $2.5300
$2.5300 / $3.8800 Buy Now
DISTI # AMP776437-4
Interstate Connecting Components AS 16, 12P PLUG ASSY, KEY 4 0
  • 252 $3.2954
  • 462 $3.2462
  • 2,310 $2.9511
$2.9511 / $3.2954 Buy Now
DISTI # 776437-4
Richardson RFPD MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 776437-4
Avnet Abacus Conn Housing PL 12 POS 4.5mm Crimp ST (Alt: 776437-4) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics AS 16, 12P PLUG ASSY, KEY 4 RoHS: Compliant 345 In Stock
  • 5 $5.1800
  • 10 $5.1100
  • 25 $4.2900
  • 50 $3.7700
  • 63 $3.7100
  • 126 $3.4400
  • 189 $3.3500
  • 252 $3.2900
$3.2900 / $5.1800 Buy Now
Master Electronics AS 16, 12P PLUG ASSY, KEY 4 RoHS: Compliant 0
  • 5 $7.7800
  • 25 $5.5800
  • 100 $3.7700
  • 250 $3.1900
  • 500 $3.0100
  • 1,000 $2.9700
  • 2,500 $2.9200
  • 5,000 $2.8100
$2.8100 / $7.7800 Buy Now

CAD Models for 776437-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 776437-4 by TE Connectivity

776437-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
1.449 inch
Body Depth
1.24 inch
Body Length
1.509 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.209 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.5 mm
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94-HB
Want to compare parts?
  1. 776437-4
    TE Connectivity
    Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 776437-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 776437-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 776437-4 would you like to use for your alert(s)?
  • Please alert me when 776437-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 776437-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 776437-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 776437-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 776437-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 776437-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: