-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 12P PLUG ASSY, KEY 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7077
|
Newark | 776437-1 Rohs Compliant: Yes |Te Connectivity 776437-1 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.3900 / $2.8700 | Buy Now |
DISTI #
53K8772
|
Newark | Plug And Socket Connector Housing, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.5Mm, For Use With:Ampseal 16 Connectors, Colour:Red, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 776437-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$2.8400 / $4.6900 | Buy Now |
DISTI #
A104168-ND
|
DigiKey | CONN PLUG HSG 12POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
452 In Stock |
|
$2.9564 / $5.1000 | Buy Now |
DISTI #
776437-1
|
Avnet Americas | Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776437-1) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$2.3821 / $2.8666 | Buy Now |
DISTI #
571-776437-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY 12PS 14-18 RED RoHS: Compliant | 3013 |
|
$2.4600 / $4.6300 | Buy Now |
|
Future Electronics | AMPSEAL 12 Position Dual Row Free Hanging In-Line Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 126Tube |
|
$2.0900 / $2.3500 | Buy Now |
DISTI #
AMP776437-1
|
Heilind Electronics | AS 16, 12P PLUG ASSY, KEY 1 | Americas - 1969 in Stock |
|
$2.4652 / $3.1163 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P PLUG ASSY, KEY 1 | 0 |
|
$2.6200 / $7.2300 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P PLUG ASSY, KEY 1 RoHS: Compliant |
1470 In Stock |
|
$2.2000 / $3.3100 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 1 |
|
$4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776437-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776437-1
TE Connectivity
AS 16, 12P PLUG ASSY, KEY 1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.449 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.509 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |