-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2984
|
Newark | Connector Housing, Rcpt, 6Pos, 4.5Mm Rohs Compliant: Yes |Te Connectivity 776434-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$3.5200 / $4.0400 | Buy Now |
DISTI #
07AH2936
|
Newark | As 16, 6P Cap Assy, Key 2 Rohs Compliant: Yes |Te Connectivity 776434-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.5800 | Buy Now |
DISTI #
A104185-ND
|
DigiKey | CONN RCPT HSG 6POS 4.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
283 In Stock |
|
$1.9534 / $3.6200 | Buy Now |
DISTI #
776434-2
|
Avnet Americas | Conn Housing RCP 6 POS 4.5mm Crimp ST - Bulk (Alt: 776434-2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-776434-2
|
Mouser Electronics | Automotive Connectors AS 16, 6P CAP ASSY, KEY 2 RoHS: Compliant | 915 |
|
$1.9500 / $2.9500 | Buy Now |
DISTI #
V99:2348_11860724
|
Arrow Electronics | Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 | Americas - 26 |
|
$1.8430 / $2.4300 | Buy Now |
|
Future Electronics | AS 16, 6P CAP ASSY, KEY 2 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.9200 / $2.1800 | Buy Now |
DISTI #
AMP776434-2
|
Heilind Electronics | AS 16, 6P CAP ASSY, KEY 2 | Americas - 0 in Stock |
|
$1.7496 / $2.2040 | Buy Now |
|
Onlinecomponents.com | AS 16, 6P CAP ASSY, KEY 2 RoHS: Compliant |
510 In Stock |
|
$1.8600 / $2.9600 | Buy Now |
|
Onlinecomponents.com | AS 16, 6P CAP ASSY, KEY 2 RoHS: Compliant | 0 |
|
$1.9000 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776434-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776434-2
TE Connectivity
Combination Line Connector, 6 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.049 inch | |
Body Length | 0.969 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |