-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6762
|
Newark | Automotive Connectors Recpt 2 Po 18-14 Awg |Amp Te Connectivity 776428-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.8500 / $2.6000 | Buy Now |
DISTI #
11R8163
|
Newark | Plug And Socket Connector Housing, Product Range:Ampseal Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:4.5Mm, For Use With:Ampseal 16 Connectors, Colour:Gray, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 776428-2 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8400 | Buy Now |
DISTI #
A104173-ND
|
DigiKey | CONN RCPT HSG 2POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
276 In Stock |
|
$1.2491 / $2.9600 | Buy Now |
DISTI #
776428-2
|
Avnet Americas | Conn Housing Sealed Receptacle 2 POS 4.5mm ST Cable Mount - Bulk (Alt: 776428-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8542 / $1.0819 | Buy Now |
DISTI #
571-776428-2
|
Mouser Electronics | Automotive Connectors RECPT 2 PO 18-14 AWG RoHS: Compliant | 31 |
|
$1.3000 / $2.4900 | Buy Now |
|
Future Electronics | AMPSEAL 16 - 2 Position 4.5 mm Pitch Single Row Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 2800Bulk |
|
$1.1300 / $1.2800 | Buy Now |
DISTI #
AMP776428-2
|
Heilind Electronics | AS 16, 2P CAP ASSY, KEY 2 | Americas - 0 in Stock30900 On Order |
|
$1.1292 / $1.4275 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P CAP ASSY, KEY 2 RoHS: Compliant |
3829 In Stock |
|
$1.3000 / $2.0900 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P CAP ASSY, KEY 2 RoHS: Compliant | 0 |
|
$1.1900 / $3.2300 | Buy Now |
DISTI #
84861156
|
Verical | Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2405 | Americas - 3775 |
|
$2.2119 / $4.0744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776428-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776428-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.872 inch | |
Body Depth | 0.745 inch | |
Body Length | 0.772 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |