-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M2221
|
Newark | Plug And Socket Connector Housing, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Ampseal 16 Connectors, Colour:Gray, Connector Mounting:Cable Mount, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 776427-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 648 |
|
$1.4700 / $1.9100 | Buy Now |
DISTI #
69AH5287
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Amp Te Connectivity 776427-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2300 | Buy Now |
DISTI #
A104150-ND
|
DigiKey | CONN PLUG HSG 2POS 4.50MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
96 In Stock |
|
$1.2421 / $2.5200 | Buy Now |
DISTI #
88M2221
|
Avnet Americas | Conn Housing PL 2 POS 4.5mm Crimp ST - Bulk (Alt: 88M2221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 648 Partner Stock |
|
$1.4900 / $1.9100 | Buy Now |
DISTI #
776427-2
|
Avnet Americas | Conn Housing PL 2 POS 4.5mm Crimp ST - Bulk (Alt: 776427-2) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1008 | Buy Now |
DISTI #
571-776427-2
|
Mouser Electronics | Automotive Connectors PLUG ASSY 2 POS GRY 18-14 AWG RoHS: Compliant | 3053 |
|
$1.0300 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$1.1600 | Buy Now |
DISTI #
AMP776427-2
|
Heilind Electronics | AS 16, 2P PLUG ASSY, KEY 2 | Americas - 1491 in Stock1944 On Order |
|
$1.0037 / $1.2689 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P PLUG ASSY, KEY 2 RoHS: Compliant |
5129 In Stock |
|
$1.0700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P PLUG ASSY, KEY 2 RoHS: Compliant | 0 |
|
$1.2200 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776427-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776427-2
TE Connectivity
Board Connector, 1 Row(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.447 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.5 mm | |
Termination Type | WIRE |