-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT NICKEL PLATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3533
|
Newark | Pin Contact Nickel Plate |Te Connectivity 776349-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 / $0.3750 | Buy Now |
DISTI #
17-776349-3CT-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3210 In Stock |
|
$0.2983 / $0.6100 | Buy Now |
DISTI #
776349-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 776349-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2959 / $0.3341 | Buy Now |
DISTI #
571-776349-3-LP
|
Mouser Electronics | Automotive Connectors PIN CONT NICKEL Loose Piece RoHS: Compliant | 3088 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
571-776349-3
|
Mouser Electronics | Automotive Connectors PIN CONT NICKEL PLATE RoHS: Compliant | 0 |
|
$0.3250 / $0.3620 | Order Now |
|
Future Electronics | 1 Position 18-20 AWG With Insulation Support Crimp Heavy Duty Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
DISTI #
AMP776349-3
|
Heilind Electronics | PIN CONTACT NICKEL PLATE | Americas - 0 in Stock |
|
$0.1742 / $0.2411 | Buy Now |
|
Onlinecomponents.com | PIN, SF, SIZE 16, 18-20 AWG, NI/SN | 0 |
|
$0.3279 / $1.0437 | Buy Now |
|
Onlinecomponents.com | PIN, SF, SIZE 16, 18-20 AWG, NI/SN RoHS: Compliant |
16000 In Stock |
|
$0.3124 / $0.3532 | Buy Now |
DISTI #
776349-3
|
TTI | Automotive Connectors PIN CONT NICKEL PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.2890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776349-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776349-3
TE Connectivity
PIN CONTACT NICKEL PLATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.131 inch | |
Cable Entry-Min | 0.089 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |