-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT AU PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2977
|
Newark | Automotive Contact, Pin, Crimp, 19Awg Rohs Compliant: Yes |Te Connectivity 776349-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5200 / $0.5980 | Buy Now |
DISTI #
96Y4520
|
Newark | Automotive Connectors Pin Cont Au Plated |Amp Te Connectivity 776349-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
A104148CT-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26149 In Stock |
|
$0.2170 / $0.3100 | Buy Now |
DISTI #
776349-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 776349-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
571-776349-1
|
Mouser Electronics | Automotive Connectors PIN CONT AU PLATED RoHS: Compliant | 12000 |
|
$0.2370 / $0.2630 | Buy Now |
DISTI #
571-776349-1-LP
|
Mouser Electronics | Automotive Connectors PIN CONT AU PLATED Loose Piece RoHS: Compliant | 3171 |
|
$0.4430 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2170 | Buy Now |
DISTI #
AMP776349-1
|
Heilind Electronics | PIN CONTACT AU PLATED | Americas - 0 in Stock |
|
$0.2340 / $0.2591 | Buy Now |
|
Onlinecomponents.com | PIN, SF, SIZE 16, 18-20 AWG, AU/SN | 0 |
|
$0.2394 / $1.4178 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Crimp ST Cable Mount 18-20AWG T/R Automotive RoHS: Compliant |
96000 Partner Stock |
|
$0.2264 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776349-1
TE Connectivity
PIN CONTACT AU PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.131 inch | |
Cable Entry-Min | 0.089 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |