-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT, WIRE TO WIRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0687
|
Newark | Automotive Connectors Pin Cont Au 14-18Awg |Amp Te Connectivity 776298-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 6260 |
|
$0.5080 / $0.5740 | Buy Now |
DISTI #
2266-776298-1-ND
|
DigiKey | PIN CONTACT, WIRE TO WIRE Min Qty: 200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6260 In Stock |
|
$0.3500 / $0.4200 | Buy Now |
DISTI #
1734-776298-1-ND
|
DigiKey | PIN CONTACT, WIRE TO WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
633 In Stock |
|
$0.3660 / $0.7500 | Buy Now |
DISTI #
776298-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 776298-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2784 / $0.3205 | Buy Now |
DISTI #
571-776298-1
|
Mouser Electronics | Automotive Connectors PIN CONT AU 14-18AWG RoHS: Compliant | 6664 |
|
$0.3140 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3310 | Buy Now |
DISTI #
AMP776298-1
|
Heilind Electronics | PIN CONTACT, WIRE TO WIRE | Americas - 0 in Stock |
|
$0.3272 / $0.4216 | Buy Now |
|
Onlinecomponents.com | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Bag Automotive RoHS: Compliant |
7866 In Stock |
|
$0.2849 / $0.5015 | Buy Now |
|
Onlinecomponents.com | PIN CONTACT, WIRE TO WIRE RoHS: Compliant | 0 |
|
$0.3588 / $1.0577 | Buy Now |
DISTI #
68457536
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 6260 |
|
$0.3300 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776298-1
TE Connectivity
PIN CONTACT, WIRE TO WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |