-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 POS AMPSEAL VERTICAL HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3508
|
Newark | 14Pos, pin Dia 1.3,hdr Assy,180Deg, cod 5 |Amp Te Connectivity 776262-5 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $8.2800 | Buy Now |
DISTI #
A129028-ND
|
DigiKey | CONN HEADER VERT 14POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8862 / $10.2800 | Buy Now |
DISTI #
776262-5
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 776262-5) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$5.7466 / $6.9154 | Buy Now |
DISTI #
571-776262-5
|
Mouser Electronics | Automotive Connectors 14 POS AMPSEAL VERTICAL HDR RoHS: Compliant | 112 |
|
$6.7300 / $11.3000 | Buy Now |
|
Future Electronics | Connector Header Panel Mount, Through Hole 14 position 0.157 (4.00mm) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.9200 / $7.0500 | Buy Now |
DISTI #
AMP776262-5
|
Heilind Electronics | 14 POS AMPSEAL VERTICAL HDR | Americas - 0 in Stock |
|
$4.6594 / $7.3788 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5 RoHS: Compliant | 0 |
|
$6.5600 / $10.9800 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5 RoHS: Compliant |
360 On Order |
|
$5.9600 / $10.1700 | Buy Now |
DISTI #
76437805
|
Verical | Conn Shrouded Header HDR 14 POS 4mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 19 |
|
$7.4923 | Buy Now |
DISTI #
776262-5
|
TTI | Automotive Connectors 14 POS AMPSEAL VERTICAL HDR Min Qty: 180 Package Multiple: 180 Container: Tray | Americas - 0 |
|
$5.9400 / $7.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776262-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776262-5
TE Connectivity
14 POS AMPSEAL VERTICAL HDR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 1.264 inch | |
Body Depth | 1.35 inch | |
Body Length | 1.921 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |