-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDR ASSY,23 POS. VERTICAL BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0477
|
Newark | Automotive Conn, Straight Header, 23Pos, Product Range:Ampseal Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:23Contacts, Automotive Contact Type:Crimp Pin, Contact Material:-, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 776200-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.0900 / $10.8100 | Buy Now |
DISTI #
74C1390
|
Newark | Hdr Assy,23 Pos. Vertical Blk |Amp Te Connectivity 776200-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $9.1800 | Buy Now |
DISTI #
A129020-ND
|
DigiKey | CONN HEADER VERT 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
215 In Stock |
|
$6.7486 / $11.3700 | Buy Now |
DISTI #
18AH0477
|
Avnet Americas | Conn Power PL 23 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 18AH0477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$9.6300 / $10.8100 | Buy Now |
DISTI #
776200-1
|
Avnet Americas | Conn Power PL 23 POS 4mm Solder ST Thru-Hole - Bulk (Alt: 776200-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9074 / $6.3167 | Buy Now |
DISTI #
571-776200-1
|
Mouser Electronics | Automotive Connectors HDR ASSY 23 POS.VERT BLK RoHS: Compliant | 305 |
|
$6.3600 / $10.8000 | Buy Now |
DISTI #
V99:2348_11861018
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 | Americas - 30 |
|
$6.6060 / $8.6710 | Buy Now |
|
Future Electronics | AMPSEAL 23 Position Through-Hole Three Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.5700 | Buy Now |
DISTI #
AMP776200-1
|
Heilind Electronics | HDR ASSY,23 POS. VERTICAL BLK | Americas - 0 in Stock |
|
$5.4754 / $8.0581 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 RoHS: Compliant |
1 In Stock 1000 On Order |
|
$4.4800 / $11.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776200-1
TE Connectivity
HDR ASSY,23 POS. VERTICAL BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPSEAL | |
Body Breadth | 1.264 inch | |
Body Depth | 0.757 inch | |
Body Length | 2.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |