-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9371
|
Newark | Headers&wire Housings 35 Pos Amp Seal Hdr Assy |Deutsch Te Connectivity 776180-4 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$17.5800 / $20.0200 | Buy Now |
DISTI #
65R1039
|
Newark | 35 Pos Amp Seal Hdr Assy |Amp Te Connectivity 776180-4 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $15.4400 | Buy Now |
DISTI #
2266-776180-4-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 4 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
95 In Stock |
|
$15.9500 / $20.1800 | Buy Now |
DISTI #
776180-4-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 4 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6969 | Buy Now |
DISTI #
776180-4
|
Avnet Americas | Conn Wire to Board HDR 35 POS Solder RA Thru-Hole - Bulk (Alt: 776180-4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk | 315 Factory Stock |
|
$10.7131 / $12.8920 | Buy Now |
DISTI #
571-776180-4
|
Mouser Electronics | Headers & Wire Housings 35 POS AMP SEAL HDR ASSY RoHS: Compliant | 93 |
|
$12.5600 / $19.2600 | Buy Now |
|
Future Electronics | 35 Position Triple Row Through Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Lead time: 13 Weeks Container: Box | 0Box |
|
$12.5600 | Buy Now |
DISTI #
AMP776180-4
|
Heilind Electronics | 35 POS AMP SEAL HDR ASSY | Americas - 0 in Stock |
|
$10.4236 / $13.5507 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4 RoHS: Compliant |
97 In Stock 315 Factory Stock |
|
$13.8400 / $21.7000 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4 RoHS: Compliant | 0 |
|
$12.2600 / $20.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776180-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776180-4
TE Connectivity
35 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.263 inch | |
Body Depth | 1.492 inch | |
Body Length | 3.027 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |