-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY WITH GASKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9513
|
Newark | Automotive Conn, R/A Hdr, 35Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 776163-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$16.8600 / $21.0800 | Buy Now |
DISTI #
19H3481
|
Newark | Header Assy With Gasket |Amp Te Connectivity 776163-2 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $13.6800 | Buy Now |
DISTI #
776163-2-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
130 In Stock |
|
$12.1350 / $19.9200 | Buy Now |
DISTI #
571-776163-2
|
Mouser Electronics | Automotive Connectors HEADER ASSY WITH GASKET RoHS: Compliant | 15 |
|
$11.5500 / $17.2400 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position Panel Mount Three Row Right Angle Natural Header RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$12.0500 | Buy Now |
DISTI #
AMP776163-2
|
Heilind Electronics | HEADER ASSY WITH GASKET | Americas - 0 in Stock |
|
$10.9801 / $14.2742 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2 RoHS: Compliant |
452 In Stock |
|
$11.5500 / $12.9800 | Buy Now |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2 RoHS: Compliant | 0 |
|
$12.7500 / $21.1400 | Buy Now |
DISTI #
85533917
|
Verical | HEADER ASSY WITH GASKET RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 238 |
|
$14.9100 / $23.9000 | Buy Now |
DISTI #
62128583
|
Verical | HEADER ASSY WITH GASKET RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2219 | Americas - 210 |
|
$16.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776163-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776163-2
TE Connectivity
HEADER ASSY WITH GASKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.49 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |