-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23 POS AMPSEAL HDR SNAP IN W/G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3464
|
Newark | 23 Pos Ampseal Hdr Snap In W/G |Amp Te Connectivity 776087-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 / $13.1500 | Buy Now |
DISTI #
776087-5-ND
|
DigiKey | CONN HEADER R/A 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
191 In Stock |
|
$12.1868 / $15.0000 | Buy Now |
DISTI #
776087-5
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder RA Thru-Hole - Bulk (Alt: 776087-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 516 Factory Stock |
|
$9.1270 / $10.9833 | Buy Now |
DISTI #
571-776087-5
|
Mouser Electronics | Automotive Connectors 23 POS AMPSEAL HDR SNAP IN W/G RoHS: Compliant | 134 |
|
$10.7000 / $16.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$9.6700 | Buy Now |
DISTI #
AMP776087-5
|
Heilind Electronics | 23 POS AMPSEAL HDR SNAP IN W/G | Americas - 0 in Stock |
|
$7.8442 / $11.5444 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 | 0 |
|
$10.2800 / $17.4600 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 RoHS: Compliant | 516 Factory Stock |
|
$9.6000 / $20.1100 | Buy Now |
DISTI #
776087-5
|
TTI | Automotive Connectors 23 POS AMPSEAL HDR SNAP IN W/G Min Qty: 200 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$9.1900 / $11.3300 | Buy Now |
DISTI #
776087-5
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder RA Thru-Hole - Bulk (Alt: 776087-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 516 Factory Stock |
|
$9.1270 / $10.9833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776087-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776087-5
TE Connectivity
23 POS AMPSEAL HDR SNAP IN W/G
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.492 inch | |
Body Length | 2.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |