Part Details for 77604WS 0101000 by Belden Inc
Results Overview of 77604WS 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77604WS 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0199
|
Newark | Shld Flex Cable, 4Cond, 16Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$8,514.5800 / $9,173.4500 | Buy Now |
DISTI #
BEL3033-1000-ND
|
DigiKey | CABLE 4COND 16AWG BLK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.4543 | Buy Now |
DISTI #
566-77604WS-1000-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 163/38 4C SHLD 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$10.0900 | Order Now |
DISTI #
71076523
|
RS | MachFlex Continuous 600V, 16 AWG 4 Cond Shielded | Belden 77604WS 0101000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.7000 | RFQ |
Part Details for 77604WS 0101000
77604WS 0101000 CAD Models
77604WS 0101000 Part Data Attributes
|
77604WS 0101000
Belden Inc
Buy Now
|
Compare Parts:
77604WS 0101000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |