Part Details for 7760056313 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056313 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4968
|
Newark | Dri314110Ld |Weidmuller 7760056313 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7300 | Buy Now |
DISTI #
281-7760056313-ND
|
DigiKey | DRI314110LD Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9455 | Buy Now |
DISTI #
7760056313
|
Avnet Americas | Industrial Relay Module 1 C.O 110VDC 10A Flat Blade Connection - Bulk (Alt: 7760056313) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056313
|
Mouser Electronics | Industrial Relays DRI314110LD RoHS: Compliant | 0 |
|
$3.6100 / $6.2000 | Order Now |
|
Onlinecomponents.com | Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$7.9800 / $9.8600 | Buy Now |
DISTI #
DRI314110LD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 110VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$4.5500 / $6.1200 | RFQ |