There are no models available for this part yet.
Overview of 7760056310 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7760056310 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC4965
|
Newark | Dri314012Ld |Weidmuller 7760056310 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.9000 | Buy Now | |
DISTI #
281-7760056310-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
113 In Stock |
|
$3.5598 / $6.1000 | Buy Now | |
DISTI #
7760056310
|
Avnet Americas | Industrial Relay Module 1 C.O 12VDC 10A Flat Blade Connection - Bulk (Alt: 7760056310) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7760056310
|
Mouser Electronics | Industrial Relays DRI314012LD RoHS: Compliant | 0 |
|
$3.0500 / $5.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $9.6500 | Buy Now | ||
DISTI #
DRI314012LD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$3.9200 / $5.2700 | RFQ |