Part Details for 7760056300 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4955
|
Newark | Dri314524 |Weidmuller 7760056300 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $6.5000 | Buy Now |
DISTI #
281-7760056300-ND
|
DigiKey | DRI314524 Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$5.0950 / $6.4200 | Buy Now |
DISTI #
7760056300
|
Avnet Americas | Industrial Relay Module 1 C.O 24VAC 10A Flat Blade Connection - Bulk (Alt: 7760056300) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056300
|
Mouser Electronics | Industrial Relays DRI314524 RoHS: Compliant | 0 |
|
$4.5100 / $6.0900 | Order Now |
|
Onlinecomponents.com | Power Relay 24VAC 350Ohm 16A SPDT Plug-In Relay RoHS: Compliant | 0 |
|
$5.1500 / $7.8200 | Buy Now |
DISTI #
DRI314524
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$4.5000 / $6.0500 | RFQ |