Part Details for 7760056100 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8345
|
Newark | Drm570220Lt |Weidmuller 7760056100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $13.5500 | Buy Now |
DISTI #
7760056100-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 220V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
40 In Stock |
|
$7.6366 / $11.4600 | Buy Now |
DISTI #
7760056100
|
Avnet Americas | Industrial Relay Module 4 CO 220VDC 5A Plug-In Connection (Alt: 7760056100) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-7760056100
|
Mouser Electronics | Industrial Relays DRM570220LT RoHS: Compliant | 0 |
|
$7.6300 / $11.4600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 5A 220VDC 44KOhm Plug-In RoHS: Compliant | 0 |
|
$7.5100 / $8.9400 | Buy Now |
DISTI #
DRM570220LT
|
TME | Relay: electromagnetic, 4PDT, 220VDC, Icontacts max: 5A, socket Min Qty: 1 | 0 |
|
$10.4600 / $14.0700 | RFQ |