Part Details for 7760056050 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8318
|
Newark | Drm270012 |Weidmuller 7760056050 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $9.3900 | Buy Now |
DISTI #
7760056050-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 20 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1085 | Buy Now |
DISTI #
7760056050
|
Avnet Americas | General Purpose Relay DPDT 250VAC 12VDC Quick Connect (Alt: 7760056050) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-7760056050
|
Mouser Electronics | Industrial Relays DRM270012 RoHS: Compliant | 0 |
|
$4.9400 / $8.6500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In | 0 |
|
$4.6300 / $6.0700 | Buy Now |
DISTI #
7760056050
|
Avnet Americas | General Purpose Relay DPDT 250VAC 12VDC Quick Connect (Alt: 7760056050) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
DRM270012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 23 |
|
$5.1400 / $8.0900 | Buy Now |