Part Details for 775L P320 125MM CUBITRON II by 3M
Overview of 775L P320 125MM CUBITRON II by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 775L P320 125MM CUBITRON II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100145363
|
TME | Wheel, 125mm, Granularity: 320, with holes, CUBITRON II Min Qty: 5 | 215 |
|
$0.7500 / $0.8900 | Buy Now |