Part Details for 775R3100JH00J by KEMET Corporation
Overview of 775R3100JH00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 775R3100JH00J
775R3100JH00J CAD Models
775R3100JH00J Part Data Attributes
|
775R3100JH00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
775R3100JH00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 775R3100JH00J
This table gives cross-reference parts and alternative options found for 775R3100JH00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 775R3100JH00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
775R3100JB00J | KEMET Corporation | Check for Price | Film Capacitor, | 775R3100JH00J vs 775R3100JB00J |
775R31004000J | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | 775R3100JH00J vs 775R31004000J |
775R3100CK00J | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | 775R3100JH00J vs 775R3100CK00J |
R775R31004000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | 775R3100JH00J vs R775R31004000J |
R775R3100JB00J | KEMET Corporation | Check for Price | Film Capacitor, | 775R3100JH00J vs R775R3100JB00J |
R775R31005000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | 775R3100JH00J vs R775R31005000J |
R775R3100JE00J | KEMET Corporation | Check for Price | Film Capacitor, | 775R3100JH00J vs R775R3100JE00J |
775R3100JE00J | KEMET Corporation | Check for Price | Film Capacitor, | 775R3100JH00J vs 775R3100JE00J |
R775R3100JM00J | KEMET Corporation | Check for Price | Film Capacitor, | 775R3100JH00J vs R775R3100JM00J |