Part Details for 775N2390BB00K by KEMET Corporation
Overview of 775N2390BB00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 775N2390BB00K
775N2390BB00K CAD Models
775N2390BB00K Part Data Attributes
|
775N2390BB00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
775N2390BB00K
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for 775N2390BB00K
This table gives cross-reference parts and alternative options found for 775N2390BB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 775N2390BB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R775N2390JE00K | Film Capacitor, | KEMET Corporation | 775N2390BB00K vs R775N2390JE00K |
775N23904000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775N2390BB00K vs 775N23904000K |
R775N2390DQ00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775N2390BB00K vs R775N2390DQ00K |
R775N23904000K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775N2390BB00K vs R775N23904000K |
R775N2390JH00K | Film Capacitor, | KEMET Corporation | 775N2390BB00K vs R775N2390JH00K |
R775N2390JM00K | Film Capacitor, | KEMET Corporation | 775N2390BB00K vs R775N2390JM00K |
775N2390GY00K | Film Capacitor, | KEMET Corporation | 775N2390BB00K vs 775N2390GY00K |
775N2390JM00K | Film Capacitor, | KEMET Corporation | 775N2390BB00K vs 775N2390JM00K |
R775N2390CK00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775N2390BB00K vs R775N2390CK00K |
775N2390JB00K | Film Capacitor, | KEMET Corporation | 775N2390BB00K vs 775N2390JB00K |