Part Details for 775I2150JH00K by KEMET Corporation
Overview of 775I2150JH00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 775I2150JH00K
775I2150JH00K CAD Models
775I2150JH00K Part Data Attributes
|
775I2150JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
775I2150JH00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 775I2150JH00K
This table gives cross-reference parts and alternative options found for 775I2150JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 775I2150JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
775I2150DQ00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775I2150JH00K vs 775I2150DQ00K |
775I2150JM00K | Film Capacitor, | KEMET Corporation | 775I2150JH00K vs 775I2150JM00K |
R775I2150AA00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775I2150JH00K vs R775I2150AA00K |
R775I2150JE00K | Film Capacitor, | KEMET Corporation | 775I2150JH00K vs R775I2150JE00K |
775I2150JB00K | Film Capacitor, | KEMET Corporation | 775I2150JH00K vs 775I2150JB00K |
775I21504000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775I2150JH00K vs 775I21504000K |
R775I2150CK00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775I2150JH00K vs R775I2150CK00K |
R775I2150JB00K | Film Capacitor, | KEMET Corporation | 775I2150JH00K vs R775I2150JB00K |
775I2150CK00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775I2150JH00K vs 775I2150CK00K |
775I21505000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775I2150JH00K vs 775I21505000K |