Part Details for 775I1180JH00J by KEMET Corporation
Overview of 775I1180JH00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 775I1180JH00J
775I1180JH00J CAD Models
775I1180JH00J Part Data Attributes
|
775I1180JH00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
775I1180JH00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 775I1180JH00J
This table gives cross-reference parts and alternative options found for 775I1180JH00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 775I1180JH00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R775I1180JH00J | Film Capacitor, | KEMET Corporation | 775I1180JH00J vs R775I1180JH00J |
775I1180JE00J | Film Capacitor, | KEMET Corporation | 775I1180JH00J vs 775I1180JE00J |
R775I11805000J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775I1180JH00J vs R775I11805000J |
R775I1180JM00J | Film Capacitor, | KEMET Corporation | 775I1180JH00J vs R775I1180JM00J |
775I1180JM00J | Film Capacitor, | KEMET Corporation | 775I1180JH00J vs 775I1180JM00J |
775I1180DQ00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775I1180JH00J vs 775I1180DQ00J |
R775I1180CK00J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 775I1180JH00J vs R775I1180CK00J |
R775I1180JB00J | Film Capacitor, | KEMET Corporation | 775I1180JH00J vs R775I1180JB00J |
775I11804000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 775I1180JH00J vs 775I11804000J |
775I1180JB00J | Film Capacitor, | KEMET Corporation | 775I1180JH00J vs 775I1180JB00J |