775I1180GY00K
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of 775I1180GY00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 775I1180GY00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 775I1180GY00K by KEMET Corporation

775I1180GY00K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 Inch
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1300 V
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. 775I1180GY00K
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Alternate Parts for 775I1180GY00K

This table gives cross-reference parts and alternative options found for 775I1180GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 775I1180GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R775I1180CK00K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 775I1180GY00K vs R775I1180CK00K
775I1180JM00K Film Capacitor, KEMET Corporation 775I1180GY00K vs 775I1180JM00K
775I1180AA00K CAPACITOR, METALLIZED FILM KEMET Corporation 775I1180GY00K vs 775I1180AA00K
R775I1180JH00K Film Capacitor, KEMET Corporation 775I1180GY00K vs R775I1180JH00K
R775I1180JE00K Film Capacitor, KEMET Corporation 775I1180GY00K vs R775I1180JE00K
R775I11805000K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 775I1180GY00K vs R775I11805000K
775I1180JB00K Film Capacitor, KEMET Corporation 775I1180GY00K vs 775I1180JB00K
R775I1180JB00K Film Capacitor, KEMET Corporation 775I1180GY00K vs R775I1180JB00K
R775I1180DQ00K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 775I1180GY00K vs R775I1180DQ00K
775I1180JE00K Film Capacitor, KEMET Corporation 775I1180GY00K vs 775I1180JE00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 775I1180GY00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 775I1180GY00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 775I1180GY00K would you like to use for your alert(s)?
  • Please alert me when 775I1180GY00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 775I1180GY00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 775I1180GY00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 775I1180GY00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 775I1180GY00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 775I1180GY00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: