Part Details for 7757 by Keystone Electronics Corp
Overview of 7757 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 7757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9158
|
Newark | Screw Terminal/Bulk |Keystone 7757 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4770 | Buy Now |
DISTI #
36-7757-ND
|
DigiKey | 90-SCREW CAPTIVATED 15A SCREW TE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1215 In Stock |
|
$0.2469 / $0.5900 | Buy Now |
DISTI #
534-7757
|
Mouser Electronics | Terminals SCREW TERMINAL RoHS: Compliant | 215 |
|
$0.2950 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3200 | Buy Now |
Part Details for 7757
7757 CAD Models
7757 Part Data Attributes:
|
7757
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7757
Keystone Electronics Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |