Part Details for 774-E25-213R141 by NorComp
Overview of 774-E25-213R141 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 774-E25-213R141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8979
|
Newark | Ip67 25/.370 /14 Rohs Compliant: Yes |Norcomp 774-E25-213R141 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $22.5400 | Buy Now |
DISTI #
NOR1180-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 20 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.7335 | Buy Now |
DISTI #
636-774-E25-213R141
|
Mouser Electronics | D-Sub Standard Connectors IP67 25P FEMALE CONN R/A .370" FP RoHS: Compliant | 15 |
|
$17.9200 / $19.5700 | Buy Now |
|
Future Electronics | D-Sub Connector Receptacle, Female Sockets 25 Position Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$17.2500 / $17.6200 | Buy Now |
Part Details for 774-E25-213R141
774-E25-213R141 CAD Models
774-E25-213R141 Part Data Attributes
|
774-E25-213R141
NorComp
Buy Now
Datasheet
|
Compare Parts:
774-E25-213R141
NorComp
CONN D-SUB RCPT 25POS R/A SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6T | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 0.109 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |