Part Details for 773I2470AA00J by KEMET Corporation
Overview of 773I2470AA00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 773I2470AA00J
773I2470AA00J CAD Models
773I2470AA00J Part Data Attributes
|
773I2470AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
773I2470AA00J
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 773I2470AA00J
This table gives cross-reference parts and alternative options found for 773I2470AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 773I2470AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R773I2470GY00J | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 773I2470AA00J vs R773I2470GY00J |
R773I2470JB00J | Film Capacitor, | KEMET Corporation | 773I2470AA00J vs R773I2470JB00J |
773I2470GY00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 773I2470AA00J vs 773I2470GY00J |
773I2470DQ00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 773I2470AA00J vs 773I2470DQ00J |
773I2470JE00J | Film Capacitor, | KEMET Corporation | 773I2470AA00J vs 773I2470JE00J |
R773I2470DQ00J | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 773I2470AA00J vs R773I2470DQ00J |
773I2470JB00J | Film Capacitor, | KEMET Corporation | 773I2470AA00J vs 773I2470JB00J |
773I24704000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 773I2470AA00J vs 773I24704000J |
773I2470JH00J | Film Capacitor, | KEMET Corporation | 773I2470AA00J vs 773I2470JH00J |
R773I24705000J | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 773I2470AA00J vs R773I24705000J |