Part Details for 77390-201-42 by Amphenol FCi
Overview of 77390-201-42 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77390-201-42
77390-201-42 CAD Models
77390-201-42 Part Data Attributes
|
77390-201-42
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77390-201-42
Amphenol FCi
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for 77390-201-42
This table gives cross-reference parts and alternative options found for 77390-201-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77390-201-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
79202-542 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 77390-201-42 vs 79202-542 |
10-91-1423 | Molex | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 77390-201-42 vs 10-91-1423 |
68147-642 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 77390-201-42 vs 68147-642 |
8614-00-42-2-Y0-1-682-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 77390-201-42 vs 8614-00-42-2-Y0-1-682-LF |
93662-504-42 | Amphenol Communications Solutions | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 77390-201-42 vs 93662-504-42 |
8614-00-42-2-Y0-1-321-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 77390-201-42 vs 8614-00-42-2-Y0-1-321-LF |
SLY213942Z | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 77390-201-42 vs SLY213942Z |
MK20442Z | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 77390-201-42 vs MK20442Z |
HTST-121-01-LM-DV | Samtec Inc | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 77390-201-42 vs HTST-121-01-LM-DV |
T821042A3S100CEU | Amphenol Corporation | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 77390-201-42 vs T821042A3S100CEU |