Part Details for 7738A-K-L by Arrow Hart
Overview of 7738A-K-L by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7738A-K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75099514
|
RS | Switch/Nightlight Combo 15A 120V, AL | Arrow Hart 7738A-K-L Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7600 / $36.1000 | Buy Now |