Part Details for 77337-518 by Amphenol FCi
Overview of 77337-518 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 77337-518
77337-518 CAD Models
77337-518 Part Data Attributes
|
77337-518
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77337-518
Amphenol FCi
Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77337-518
This table gives cross-reference parts and alternative options found for 77337-518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77337-518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-509-D-06-H-TR-P-LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 77337-518 vs PSSHSM-509-D-06-H-TR-P-LF |
66927-509 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77337-518 vs 66927-509 |
14-57-2185 | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77337-518 vs 14-57-2185 |
87606-609C | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 77337-518 vs 87606-609C |
71958-309U | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 77337-518 vs 71958-309U |
86654-209LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77337-518 vs 86654-209LF |
71958-409V | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 77337-518 vs 71958-409V |
67222-009 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 77337-518 vs 67222-009 |
89898-309ALF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 18 positions | Amphenol Communications Solutions | 77337-518 vs 89898-309ALF |
ESQT-109-02-G-D-630 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 77337-518 vs ESQT-109-02-G-D-630 |