77337-406
Amphenol FCi
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal

Overview of 77337-406 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 77337-406 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77337-406 by Amphenol FCi

77337-406
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POARIZED
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 77337-406
    Amphenol FCi
    Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal
    VS

Alternate Parts for 77337-406

This table gives cross-reference parts and alternative options found for 77337-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77337-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93691-006 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi 77337-406 vs 93691-006
2-173247-2 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP 77337-406 vs 2-173247-2
71601-106KL Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 77337-406 vs 71601-106KL
93698-206L Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 77337-406 vs 93698-206L
90327-2506 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Molex 77337-406 vs 90327-2506
FFSD-03-S-04.00-01 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc 77337-406 vs FFSD-03-S-04.00-01
77337-306 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 77337-406 vs 77337-306
TCSD-03-S-24.00-01 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE Samtec Inc 77337-406 vs TCSD-03-S-24.00-01
90919-006 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 77337-406 vs 90919-006
TCSD-03-S-10.00-01-F Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE Samtec Inc 77337-406 vs TCSD-03-S-10.00-01-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77337-406 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77337-406 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 77337-406 would you like to use for your alert(s)?
  • Please alert me when 77337-406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77337-406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77337-406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77337-406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77337-406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77337-406 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: