Part Details for 7731A 0014000 by Belden Inc
Overview of 7731A 0014000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7731A 0014000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4288
|
Newark | #14 Pe/Gifhdldpe Sh Frpvc |Belden 7731A 0014000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 0 |
|
$12,496.5200 / $13,463.5100 | Buy Now |
DISTI #
BEL29975-4000-ND
|
DigiKey | #14 PE/GIFHDLDPE SH FRPVC Min Qty: 4000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4417 | Buy Now |
DISTI #
566-7731A-4000-01
|
Mouser Electronics | Coaxial Cables 14AWG 1C SLD RG-11/U 4000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$12,512.1100 | Order Now |