77319-104-08LF

Overview of 77319-104-08LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9170B-02CS08LF Renesas Electronics Corporation Clock Synchronizer and Multiplier
9173B-15CS08LF Renesas Electronics Corporation Video Genlock PLL
830154AMI-08LF Renesas Electronics Corporation Over Voltage Tolerant 1.5V,1:4 Fanout Buffer

Price & Stock for 77319-104-08LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 06M2120
Newark Bergstik/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77319-104-08LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8110
  • 1,000 $0.7210
$0.7210 / $0.8110 Buy Now
DISTI # 77319-104-08LF-ND
DigiKey CONN HEADER R/A 8POS 2.54MM Min Qty: 500 Lead time: 9 Weeks Container: Bag Temporarily Out of Stock
  • 500 $0.7721
$0.7721 Buy Now

CAD Models for 77319-104-08LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77319-104-08LF by Amphenol Communications Solutions

77319-104-08LF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 77319-104-08LF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77319-104-08LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77319-104-08LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 77319-104-08LF would you like to use for your alert(s)?
  • Please alert me when 77319-104-08LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77319-104-08LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77319-104-08LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77319-104-08LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77319-104-08LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77319-104-08LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: