Part Details for 77319-103-20LF by Amphenol Corporation
Overview of 77319-103-20LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-10 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-20LF | |
77319-103-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100) Pitch. | |
77319-804-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 77319-103-20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77319-103-20LF
|
Avnet Americas | Connector Unshrouded Header 20 Position Through Hole - Bag (Alt: 77319-103-20LF) Min Qty: 1200 Package Multiple: 200 Lead time: 10 Weeks, 4 Days Container: Bag | 0 |
|
$1.4438 | Buy Now |
DISTI #
649-77319-103-20LF
|
Mouser Electronics | Headers & Wire Housings HDR RA DR .100 DP-77319-103-20LF RoHS: Compliant | 0 |
|
$1.9300 / $1.9900 | Order Now |
DISTI #
7731910320LF-AMP
|
TME | 77319-103-20LF Min Qty: 19 | 700 |
|
$1.8857 / $2.2789 | Buy Now |