There are no models available for this part yet.
Overview of 77317-803-32LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-803-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 32 Positions ,2.54mm (0.100in) Pitch, | |
77317-804-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 32 Positions ,2.54mm (0.100in) Pitch, | |
77317-412-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 32 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 77317-803-32LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M5094
|
Newark | Bergstik/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77317-803-32LF RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.3700 | Buy Now | |
DISTI #
77317-803-32LF-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 400 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3234 | Buy Now |
CAD Models for 77317-803-32LF by Amphenol Communications Solutions
Part Data Attributes for 77317-803-32LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|