Part Details for 77317-412-44LF by Amphenol Communications Solutions
Overview of 77317-412-44LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-412-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 44 Positions ,2.54mm (0.100in) Pitch, | |
77317-103-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 44 Positions ,2.54mm (0.100in) Pitch, | |
77317-812-44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 44 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 77317-412-44LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M5072
|
Newark | Bergstik/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77317-412-44LF RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.0900 | Buy Now |
DISTI #
77317-412-44LF-ND
|
DigiKey | CONN HEADER R/A 44POS 2.54MM Min Qty: 400 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1432 | Buy Now |