Part Details for 77316-950LF by Amphenol Corporation
Overview of 77316-950LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77316-950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 7 Positions, 2.54mm (0.100in) Pitch | |
77316-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 36 Positions, 2.54mm (0.100in) Pitch | |
77316-444LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 7 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 77316-950LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77316-950LF
|
Avnet Americas | 578-5NNF-BERGSTIK R/A - Bag (Alt: 77316-950LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.2090 | Buy Now |
DISTI #
649-77316-950LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-77316-950LF RoHS: Compliant | 0 |
|
$0.2910 / $0.2930 | Order Now |