Part Details for 77315-122-04LF by BURNDY
Overview of 77315-122-04LF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
77315-413-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 77315-122-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70318383
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag Min Qty: 50 Package Multiple: 25 Date Code: 2201 | Americas - 750 |
|
$0.9425 / $1.3130 | Buy Now |
DISTI #
77315-122-04LF
|
IBS Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag Min Qty: 55 Package Multiple: 1 | 0 |
|
$1.0880 / $1.5470 | Buy Now |