Part Details for 77315-101-18-14 by Amphenol Communications Solutions
Overview of 77315-101-18-14 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77315DGKR | Texas Instruments | 250-mA LDO Regulators with Supervisor 8-VSSOP -40 to 125 | |
TPS77315DGK | Texas Instruments | 250-mA LDO Regulators with Supervisor 8-VSSOP -40 to 125 |
Part Details for 77315-101-18-14
77315-101-18-14 CAD Models
77315-101-18-14 Part Data Attributes
|
77315-101-18-14
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77315-101-18-14
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77315-101-18-14
This table gives cross-reference parts and alternative options found for 77315-101-18-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77315-101-18-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42376-0294 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 77315-101-18-14 vs 42376-0294 |
77741-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 77741-314 |
42377-0905 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 77315-101-18-14 vs 42377-0905 |
65534-414 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 65534-414 |
65526-214 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 65526-214 |
65530-914 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 65530-914 |
65522-414 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 65522-414 |
8614-20-14-1-L0-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 8614-20-14-1-L0-3 |
65642-214 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77315-101-18-14 vs 65642-214 |
65522-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77315-101-18-14 vs 65522-314 |