77314-190LF
Description: Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 77314-190LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 77314-190LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77314-190LF by Amphenol FCi

77314-190LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
33
UL Flammability Code
94V-0
Want to compare parts?
  1. 77314-190LF
    Amphenol FCi
    Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 77314-190LF

This table gives cross-reference parts and alternative options found for 77314-190LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77314-190LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77314-190LF BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100) Pitch. Amphenol Communications Solutions 77314-190LF vs 77314-190LF
Part Number Description Manufacturer Compare
68449-213 Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 77314-190LF vs 68449-213
221VL33F61 Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal NICOMATIC 77314-190LF vs 221VL33F61
HC1918G-KD7 Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn 77314-190LF vs HC1918G-KD7
50006-3033DLF Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 77314-190LF vs 50006-3033DLF
77314-272LF Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 77314-190LF vs 77314-272LF
HC1918V-KL4 Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn 77314-190LF vs HC1918V-KL4
87831-5720 Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex 77314-190LF vs 87831-5720
221V33F60 Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal NICOMATIC 77314-190LF vs 221V33F60
HC1918G-KL4 Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn 77314-190LF vs HC1918G-KL4
HC1917U-KD0 Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn 77314-190LF vs HC1917U-KD0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77314-190LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77314-190LF by Amphenol FCi

  • Please alert me when 77314-190LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 77314-190LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77314-190LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 77314-190LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77314-190LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77314-190LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: