Part Details for 77314-118LF by Amphenol Communications Solutions
Overview of 77314-118LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77314-118LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100) Pitch. | |
77314-159LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100) Pitch. | |
77314-856LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 77314-118LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9335
|
Newark | Hdr Str Dr. 100 Pol Gdp-/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77314-118LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.7490 | Buy Now |
DISTI #
77314-118LF-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 500 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7862 | Buy Now |