Part Details for 7731310200LF by Amphenol Corporation
Overview of 7731310200LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-102-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 02 Positions |
Price & Stock for 7731310200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77313-102-00LF
|
Avnet Americas | Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel - Bulk (Alt: 77313-102-00LF) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Container: Bulk | 0 |
|
RFQ |