77313-501-40LF

Overview of 77313-501-40LF by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S0820LF Amphenol Communications Solutions BERGSTIK 0.100-REPLACMNT 77313-818-40LF
54102-S3020LF Amphenol Communications Solutions BERGSTIK 0.100-ALTERNATE 77313-822-40LF
77313-158-40LF Amphenol Communications Solutions BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 40 Positions

Price & Stock for 77313-501-40LF by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 77313-501-40LF
Avnet Americas Connector Unshrouded Header 40 Position 2.54mm Solder Straight Through Hole Bag - Bulk (Alt: 77313-501-40LF) Min Qty: 300 Package Multiple: 100 Container: Bulk 0
RFQ

CAD Models for 77313-501-40LF by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Related Parts for 77313-501-40LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77313-501-40LF by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77313-501-40LF by Amphenol Corporation

  • Please alert me when 77313-501-40LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77313-501-40LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77313-501-40LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77313-501-40LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77313-501-40LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77313-501-40LF by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: