Part Details for 77313-401-24LF by Amphenol Corporation
Overview of 77313-401-24LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-827-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions | |
77313-822-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions | |
77313-418-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions |
Price & Stock for 77313-401-24LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77313-401-24LF
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 77313-401-24LF) RoHS: Compliant Min Qty: 4800 Package Multiple: 200 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.2084 | Buy Now |
DISTI #
649-77313-401-24LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK RoHS: Compliant | 0 |
|
$0.2960 / $0.3120 | Order Now |
DISTI #
77313-401-24LF
|
Avnet Abacus | (Alt: 77313-401-24LF) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |